TE Connectivity, 1713 Receptacle PCB Header, 3 Way, 1 Row

Subtotal (1 pack of 200 units)*

£165.18

(exc. VAT)

£198.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£165.18£0.826

*price indicative

RS Stock No.:
469-365
Mfr. Part No.:
171370-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Number of Rows

1

Gender

Receptacle

Series

1713

Body Orientation

Straight

COO (Country of Origin):
CN
The TE Connectivity Cluster block connector offers an innovative solution for applications requiring reliable circuit connections. Engineered with precision, the product is designed to accommodate a range of wire sizes, ensuring versatility across various installations. Constructed from durable PBT GF material, it withstands harsh environmental conditions, making it suitable for temperatures ranging from -20 to 120 °C. The unique configuration of three circuits ensures efficient connectivity and supports complex wiring setups. With its compact design and natural colour, this connector integrates seamlessly into existing systems, enhancing both functionality and aesthetics. Additionally, its mechanical features include a secure mount configuration, ensuring stability in demanding applications. This product is the ideal choice for professionals seeking quality and performance in their electrical connectivity solutions.

Optimised for 20-16 AWG wire sizes for flexible application
Designed for reliability with a UL 94HB flammability rating
Facilitates ease of connection with a pin diameter of 2.29 mm
Configured with polarised features for error-free connections
Packaged in quantities of 500 for greater convenience in bulk projects
Offers compatibility with a variety of products, enhancing market usability
Complies with EU regulations for safety and environmental standards