TE Connectivity, Dynamic 2000 Series Receptacle Housing Plug, 7.5mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 468-379
- Mfr. Part No.:
- 2-2331743-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 70 units)*
£223.67
(exc. VAT)
£268.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
---|---|---|
1 + | £223.67 | £3.195 |
*price indicative
- RS Stock No.:
- 468-379
- Mfr. Part No.:
- 2-2331743-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 4 | |
Number of Rows | 1 | |
Pitch | 7.5mm | |
Gender | Receptacle | |
Series | Dynamic 2000 Series | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 7.5mm | ||
Gender Receptacle | ||
Series Dynamic 2000 Series | ||
- COO (Country of Origin):
- CN
The TE Connectivity 4 Position PCB Terminal Block is designed to facilitate efficient wire-to-board connections, marrying cutting-edge technology with user-friendly features. Its compact design, featuring a 7.5 mm pitch and a single row layout, ensures optimal use of space while catering to various applications. The 180° wire entry angle simplifies installation and maintenance, making it ideal for environments where accessibility matters. Engineered for versatility, it accommodates wire gauges ranging from 22 to 14 AWG, supporting high-performance requirements. The product's robust construction, combined with essential safety features, ensures reliable electrical connections in diverse settings, making it a dependable choice for power and signal applications.
Efficiently designed for a streamlined installation process
Accommodates both power and signal circuitry effortlessly
Robust materials ensure longevity and durability under various conditions
Offers vertical orientation for improved space management
Gold plated contact mating areas enhance conductivity and reduce wear
Compliant with various international standards ensuring global usability
Packaging designed for ease of handling and enhanced protection during transit
Supports temperature ranges suitable for most operational environments
Accommodates both power and signal circuitry effortlessly
Robust materials ensure longevity and durability under various conditions
Offers vertical orientation for improved space management
Gold plated contact mating areas enhance conductivity and reduce wear
Compliant with various international standards ensuring global usability
Packaging designed for ease of handling and enhanced protection during transit
Supports temperature ranges suitable for most operational environments