TE Connectivity, HSG Receptacle Connector Housing, 8 Way, 2 Row
- RS Stock No.:
- 468-013
- Mfr. Part No.:
- 106527-8
- Brand:
- TE Connectivity
Subtotal (1 pack of 500 units)*
£186.66
(exc. VAT)
£223.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £186.66 | £0.373 |
*price indicative
- RS Stock No.:
- 468-013
- Mfr. Part No.:
- 106527-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 8 | |
Number of Rows | 2 | |
Gender | Receptacle | |
Series | HSG | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Gender Receptacle | ||
Series HSG | ||
- COO (Country of Origin):
- CN
The TE Connectivity Receptacle Housing Connector from the AMP-DUAC series. It features 8 positions arranged in two rows with a 4.2 mm pitch. This connector is designed for free-hanging applications and supports crimp termination for secure and reliable connections.
Features a superior construction tailored for durability and longevity
Designed to integrate effortlessly with existing systems and components
Complies with EU RoHS and REACH regulations ensuring environmental safety
Offers low halogen content mitigating risk in sensitive applications
Designed to integrate effortlessly with existing systems and components
Complies with EU RoHS and REACH regulations ensuring environmental safety
Offers low halogen content mitigating risk in sensitive applications