TE Connectivity, RAST 5 IDC Connectors Plug Housing Plug, 5mm Pitch, 2 Way, 1 Row

Subtotal (1 box of 850 units)*

£167.08

(exc. VAT)

£200.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£167.08£0.197

*price indicative

RS Stock No.:
467-720
Mfr. Part No.:
1241965-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Number of Rows

1

Pitch

5mm

Gender

Plug

Series

RAST 5 IDC Connectors

COO (Country of Origin):
CN
The TE Connectivity housing is designed as a plug connector for wire-to-board applications, showcasing exceptional reliability with its 2-position capability. Engineered to accommodate a 5 mm centreline, it ensures a secure crimp connection that is ideal for power and signal transmission. Featuring a one-row configuration and a natural colour, this connector stands out with its compatibility with RAST 5 IDC connectors. Its robust nylon material enhances durability, making it a preferred choice in demanding environments with operating temperatures ranging from -40 to 105 °C. The thoughtfully designed connector height and length allow for versatile applications, ensuring optimal use in various setups. This product embodies the perfect blend of performance and ease of installation, providing a seamless experience for users looking to integrate reliable connectors into their systems.

Crimp termination method guarantees strong electrical connections
Lightweight construction aids in efficient installation processes
Resilient nylon housing material offers excellent resistance to environmental factors
Designed to support both ends closed housing entry for enhanced protection
Mating retention feature ensures a secure connection between components
Keying and polarised rib locations facilitate easy and accurate mating
High volume packaging options available for cost-effective procurement
Compliant with international regulations, ensuring peace of mind for users