TE Connectivity, Dynamic 7000 Male Connector Housing, 10.16mm Pitch, 4 Way, 2 Row
- RS Stock No.:
- 467-504
- Mfr. Part No.:
- 2134057-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 8 units)*
£173.50
(exc. VAT)
£208.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £173.50 | £21.688 |
*price indicative
- RS Stock No.:
- 467-504
- Mfr. Part No.:
- 2134057-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Pitch | 10.16mm | |
| Gender | Male | |
| Series | Dynamic 7000 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Pitch 10.16mm | ||
Gender Male | ||
Series Dynamic 7000 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing component is expertly designed for male terminals, ensuring reliable crimp connections in wire-to-wire applications. Comprising a robust 4-position configuration, the Dynamic 7000 series connector is engineered to facilitate efficient electrical connections while maintaining a compact and ergonomic design. Crafted for durability, it supports optimal performance across a wide operating temperature range, making it suitable for demanding environments. Its versatility is augmented by the panel mount feature, allowing for seamless integration into various applications. Additionally, this housing pairs perfectly with TEs compatible component range, promoting flexibility for bespoke electrical solutions.
Designed for enhanced compatibility with male terminals
Supports a secure crimp connection for reliable performance
Optimised for wire-to-wire applications across diverse setups
Offers a compact form factor to conserve space in installations
Features a panel mount design for straightforward integration
Able to operate within a wide temperature range for versatility
Constructed to meet stringent compliance standards for safety
Part of the esteemed Dynamic 7000 series, supporting a variety of uses
Supports a secure crimp connection for reliable performance
Optimised for wire-to-wire applications across diverse setups
Offers a compact form factor to conserve space in installations
Features a panel mount design for straightforward integration
Able to operate within a wide temperature range for versatility
Constructed to meet stringent compliance standards for safety
Part of the esteemed Dynamic 7000 series, supporting a variety of uses
