TE Connectivity, 1954381 Housing Plug, 1 Row

Subtotal (1 pack of 60 units)*

£193.26

(exc. VAT)

£231.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£193.26£3.221

*price indicative

RS Stock No.:
467-378
Mfr. Part No.:
1954381-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Rows

1

Series

1954381

Body Orientation

Straight

COO (Country of Origin):
US
The TE Connectivity Advanced motor and phase rotation indicator designed for efficient electrical testing. Engineered to operate within a voltage range of 1V to 400V AC, this device ensures accurate determination of rotary field direction and motor connections, simplifying your testing procedures. With robust features like non-contact rotary field indication and a wide frequency range of 2 to 400Hz, the unit is ideal for various applications in intricate electrical systems. Its compact design enables easy handling while maintaining a high level of safety, complying with IEC standards to protect both the user and the device. Built to last with a minimum one-year battery life, this indicator is an essential tool for professionals seeking reliability and performance in their electrical measurements.

Compact dimensions allow for easy transportation and handling
Designed for both professional and commercial use, enhancing versatility
Robust construction ensures longevity and sustained performance
Non-contact functionality enhances practicality during field testing
Complies with stringent safety standards, ensuring user protection
Minimal current draw promotes efficient battery usage
Includes essential accessories to enhance user experience