Molex, 224556 Plug Housing Plug, 2.5mm Pitch, 8 Way, 2 Row

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.90

(exc. VAT)

£4.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 67 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4£3.90£0.39
5 - 9£3.58£0.358
10 +£3.16£0.316

*price indicative

RS Stock No.:
311-210
Mfr. Part No.:
2245561108
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

8

Number of Rows

2

Pitch

2.5mm

Gender

Plug

Series

224556

Body Orientation

Straight

COO (Country of Origin):
CN
The Molex Nano-Fit BMI plug housing features a 2.50mm pitch, dual row design with 8 circuits. It is TPA capable to ensure reliable connections and is glow wire capable for enhanced safety in high temperature environments. The black housing provides a sleek look while offering durability and secure performance in demanding applications.

EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C compliance
IPC 1752A Class D compliance

Related links