Molex, 224556 Plug Housing Plug, 2.5mm Pitch, 6 Way, 2 Row
- RS Stock No.:
- 309-298
- Mfr. Part No.:
- 2245561106
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.66
(exc. VAT)
£4.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £3.66 | £0.366 |
| 5 - 9 | £3.37 | £0.337 |
| 10 + | £2.97 | £0.297 |
*price indicative
- RS Stock No.:
- 309-298
- Mfr. Part No.:
- 2245561106
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Pitch | 2.5mm | |
| Gender | Plug | |
| Series | 224556 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Pitch 2.5mm | ||
Gender Plug | ||
Series 224556 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Molex Nano-Fit BMI plug housing has a 2.50mm pitch and a dual row design with 6 circuits. It includes TPA for secure connections and is glow wire capable for added safety in high temperature environments. The black housing provides a clean, professional appearance, and the compact layout ensures efficient use of space in your application.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C compliance
IPC 1752A Class D compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C compliance
IPC 1752A Class D compliance
