Molex, 224556 Plug Housing Plug, 2.5mm Pitch, 12 Way, 2 Row
- RS Stock No.:
- 309-081
- Mfr. Part No.:
- 2245561212
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.55
(exc. VAT)
£5.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £4.55 | £0.455 |
| 5 - 9 | £4.19 | £0.419 |
| 10 + | £3.69 | £0.369 |
*price indicative
- RS Stock No.:
- 309-081
- Mfr. Part No.:
- 2245561212
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Pitch | 2.5mm | |
| Gender | Plug | |
| Series | 224556 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Pitch 2.5mm | ||
Gender Plug | ||
Series 224556 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Molex Nano-Fit BMI plug housing features a 2.50mm pitch and dual row configuration with 12 circuits. It is TPA capable, ensuring secure and reliable terminal positioning. The black housing is designed for panel mounting, offering durability and stability in fixed applications. It is also glow wire capable, adhering to safety standards for high temperature environments, making it suitable for a wide range of industrial and electronic applications.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C compliance
IPC 1752A Class D compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C compliance
IPC 1752A Class D compliance
