Molex, 224556 Plug Housing Plug, 2.5mm Pitch, 8 Way, 2 Row

Bulk discount available

Subtotal (1 pack of 10 units)*

£4.15

(exc. VAT)

£4.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4£4.15£0.415
5 +£3.82£0.382

*price indicative

RS Stock No.:
309-078
Mfr. Part No.:
2245561208
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

8

Number of Rows

2

Pitch

2.5mm

Gender

Plug

Series

224556

Body Orientation

Straight

COO (Country of Origin):
CN
The Molex Nano-Fit BMI plug housing features a 2.50mm pitch with a dual row configuration, offering 8 circuits. It is TPA capable for secure and reliable terminal insertion. The black housing is designed for panel mounting, providing robust connection stability. Additionally, it is glow wire capable, ensuring it can withstand high temperatures and meet stringent safety standards. Perfect for demanding applications requiring durability and secure connections.

EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C compliance
IPC 1752A Class D compliance

Related links