Molex, 224556 Plug Housing Plug, 2.5mm Pitch, 16 Way, 2 Row

Bulk discount available

Subtotal (1 pack of 10 units)*

£4.71

(exc. VAT)

£5.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4£4.71£0.471
5 - 9£4.33£0.433
10 +£3.81£0.381

*price indicative

RS Stock No.:
309-074
Mfr. Part No.:
2245561316
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

16

Number of Rows

2

Pitch

2.5mm

Gender

Plug

Series

224556

Body Orientation

Straight

COO (Country of Origin):
CN
The Molex Nano-Fit BMI plug housing features a 2.50mm pitch with a dual row configuration and 16 circuits. It is TPA capable for secure and accurate terminal placement. The natural colored housing is glow wire capable, offering enhanced safety and heat resistance. This plug housing is suitable for high performance and reliable connections in environments requiring durability and thermal safety.

EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C compliance
IPC 1752A Class D compliance

Related links