Molex, 216946 Male Plug, 1 Way Vertical

Bulk discount available

Subtotal (1 pack of 20 units)*

£5.02

(exc. VAT)

£6.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,733 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4£5.02£0.251
5 - 9£4.60£0.23
10 +£4.16£0.208

*price indicative

RS Stock No.:
217-420
Mfr. Part No.:
2169465113
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

1

Gender

Male

Series

216946

Body Orientation

Vertical

COO (Country of Origin):
CN
The Molex Crimp Terminal is a male connector designed for power and wire to wire applications, with a maximum voltage rating of 600V AC/DC. It is made from a phosphor bronze alloy for durability and features matte tin plating for both mating and termination, ensuring reliable connections. The termination interface allows for crimp or compression styles, making it versatile for various installation needs.

25 mating cycles
Flammability 94V 0
Eu RoHS
REACH SVHC
Low halogen

Related links