Cottam Beige, Brown 70mm Steel Wire Brush, For Machinery
- RS Stock No.:
- 207-6920
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 207-6920
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Brush Type | Heavy Duty Brush | |
| Application | Machinery | |
| Bristle Material | Steel | |
| Bristle Length | 70mm | |
| Brush Diameter or Width | 150mm | |
| Brush Depth | 300mm | |
| Number of Rows | 3 | |
| Colour | Beige, Brown | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Brush Type Heavy Duty Brush | ||
Application Machinery | ||
Bristle Material Steel | ||
Bristle Length 70mm | ||
Brush Diameter or Width 150mm | ||
Brush Depth 300mm | ||
Number of Rows 3 | ||
Colour Beige, Brown | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
