3M Dry Anti-Bacterial Wipes, Canister of 85

Unavailable
RS will no longer stock this product.
RS Stock No.:
269-5286
Mfr. Part No.:
7100246185
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Wipe Type

Anti-Bacterial Wipes

Application

Cleaning

Wet/Dry

Dry

Package Type

Canister

Number of Wipes per Pack

85

RoHS Status: Not Applicable

COO (Country of Origin):
US

3M Wipes, Canister Package, 85 Wipes per Pack - 7100246185


This product is a canister of anti-bacterial wipes designed for effective cleaning and sanitation. With 85 disposable wipes in total, this product ensures convenient usage across various environments. These dry surface wipes provide a versatile solution for maintaining germ-free surfaces, making them suitable for both households and workplaces.

Features & Benefits


• Anti-bacterial formulation combats harmful germs
• Dry design ensures easy handling and portability
• Canister packaging facilitates convenient storage
• Ideal for multi-surface application across environments

Applications


• Used for cleaning electronic and mechanical devices
• Suitable for sanitising common workplace surfaces
• Effective for maintaining hygiene in household settings
• Ideal for quick clean-ups in automated environments

Can it be used on sensitive surfaces?


Yes, it is safe for most surfaces without damage.

Will it eliminate all types of germs?


Yes, it effectively kills a broad spectrum of bacteria.

Is it suitable for outdoor cleaning tasks?


Yes, it can be used for cleaning in outdoor locations.

Can it be disposed of in regular waste?


Yes, the wipes are designed for easy disposal.