Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 240-9502
- Mfr. Part No.:
- 90145
- Brand:
- Tork
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tork | |
| Wipe Type | Cloths | |
| Application | Multipurpose Cleaning | |
| Package Type | Plastic | |
| Number of Wipes per Pack | 50 | |
| Colour | White | |
| Trade Name | Tork | |
| Select all | ||
|---|---|---|
Brand Tork | ||
Wipe Type Cloths | ||
Application Multipurpose Cleaning | ||
Package Type Plastic | ||
Number of Wipes per Pack 50 | ||
Colour White | ||
Trade Name Tork | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
Tork Long-Lasting Cleaning Cloth,90145
The Tork Long-Lasting Cleaning Cloth is highly absorbent and very durable, which makes it perfect for repeated use without tearing. This cloth can be used in the Tork Folded Wiper/Cloth Dispenser that protects the refills from dirt and offers one-at-a time dispensing to reduce consumption and waste.
Meets your cleaning needs due to suitability with most solvents, disinfectants, and detergents
Perfect for working with sensitive surfaces due to extreme low-lint and anti-- static properties
Multipurpose cloth, handy for a wide range of tasks to limit nu
Perfect for working with sensitive surfaces due to extreme low-lint and anti-- static properties
Multipurpose cloth, handy for a wide range of tasks to limit nu
Professional hygiene solutions from Tork
The Tork brand offers professional hygiene products and services to customers worldwide ranging from restaurants and healthcare facilities to offices, schools and industries. Our products combine quality, functionality and economy.
The Tork brand offers professional hygiene products and services to customers worldwide ranging from restaurants and healthcare facilities to offices, schools and industries. Our products combine quality, functionality and economy.
Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.
