Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 240-9435
- Mfr. Part No.:
- 131135
- Brand:
- Tork
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tork | |
| Form Factor | Roll | |
| Colour | White | |
| Trade Name | Tork | |
| Select all | ||
|---|---|---|
Brand Tork | ||
Form Factor Roll | ||
Colour White | ||
Trade Name Tork | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Tork Paper Wipes Roll White W1/2, High Capacity, 2 x 1150 Sheets, 131135
Tork Paper Roll White W1/2: Keep on top of light cleaning tasks and hand wiping in professional environments with our multipurpose Tork Wiping Paper. Eliminate streaky finishes and lint deposits – this paper's convenient design is ideal for wiping tricky glass surfaces. Use in our Tork Floor or Wall Stand Dispensers for safe and reliable use. Alternatively, load into our Tork Maxi Centrefeed Dispenser to enjoy efficient single-hand dispensing. Our longer-lasting high-capacity roll ensures less time is spent refilling for greater productivity.
Advantages at a glance
Ideal for light wiping tasks and hand hygiene
No streaks or lint when cleaning glass
High-capacity roll that reduces refilling time
No streaks or lint when cleaning glass
High-capacity roll that reduces refilling time
Save time when refilling dispensers, thanks to this high-capacity roll that lasts longer.
Avoid streaky surfaces and lint deposits when cleaning glass with our Tork Wiping Paper.
Effectively tackle light wiping tasks and hand wiping with this multipurpose design.
Boost efficiency – use with our Tork Maxi Centrefeed Dispenser for easy one-handed use.
Professional hygiene solutions from Tork
The Tork brand offers professional hygiene products and services to customers worldwide ranging from restaurants and healthcare facilities to offices, schools and industries. Our products combine quality, functionality and economy.
Avoid streaky surfaces and lint deposits when cleaning glass with our Tork Wiping Paper.
Effectively tackle light wiping tasks and hand wiping with this multipurpose design.
Boost efficiency – use with our Tork Maxi Centrefeed Dispenser for easy one-handed use.
Professional hygiene solutions from Tork
The Tork brand offers professional hygiene products and services to customers worldwide ranging from restaurants and healthcare facilities to offices, schools and industries. Our products combine quality, functionality and economy.
Compatible with Tork W1 and W2 Dispensers
Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.
Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.
