RS Better World
Tork Industrial Heavy-Duty Wiping Roll Paper Towel, 324 x 385 mm, 3, 200 Sheets
- RS Stock No.:
- 240-9434
- Mfr. Part No.:
- 130083
- Brand:
- Tork
Subtotal (1 unit)*
£26.93
(exc. VAT)
£32.32
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Plus 44 unit(s) shipping from 22 June 2026
- Plus 27 unit(s) shipping from 22 June 2026
- Final 156 unit(s) shipping from 30 June 2026
Units | Per unit |
|---|---|
| 1 + | £26.93 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 240-9434
- Mfr. Part No.:
- 130083
- Brand:
- Tork
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tork | |
| Form Factor | Roll | |
| Product Type | Paper Towel | |
| Roll Width | 38.5cm | |
| Sheet Size | 324 x 385 mm | |
| Number of Sheets | 200 | |
| Trade Name | Industrial Heavy-Duty Wiping | |
| Roll Length | 32.4cm | |
| Number of Plies | 3 | |
| Standards/Approvals | FSC, EU Ecolable | |
| Better World Product | Yes | |
| Better World Verification | EU Ecolabel, FSC Certified | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Tork | ||
Form Factor Roll | ||
Product Type Paper Towel | ||
Roll Width 38.5cm | ||
Sheet Size 324 x 385 mm | ||
Number of Sheets 200 | ||
Trade Name Industrial Heavy-Duty Wiping | ||
Roll Length 32.4cm | ||
Number of Plies 3 | ||
Standards/Approvals FSC, EU Ecolable | ||
Better World Product Yes | ||
Better World Verification EU Ecolabel, FSC Certified | ||
Colour Blue | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
Tork Paper Towel, 108 (L) x 385mm (W) Folded Size, Premium Quality - 130083
Keep your workspace spick and span using this paper towel from Tork. Its durable 3-ply construction means it's resistant to tears and ideal for heavy-duty tasks like cleaning up stubborn oil and grease. As it's highly absorbent, it quickly soaks up spills while protecting your hands from metal scraps and heated surfaces. The handy portable box weighs just 1.8kg, so you can easily carry it from job to job.
Features & Benefits
• Blue colour for easy identification in cluttered spaces
• FSC certification makes it an environmentally friendly choice
• 200 sheets per box for multiple cleaning tasks
Applications
• Medical and pharmaceutical production
• Care homes
• Scientific laboratories
• Packaging facilities
How big is each towel?
They have broad dimensions of 108 (L) x 385mm (W) when folded and 324 (L) x 385mm (W) when unfolded for maximum surface coverage.
Related links
- Tork Industrial Heavy-Duty Wiping Roll Paper Towel 3, 350 Sheets
- Tork Industrial Heavy-Duty Wiping Roll Paper Towel 3, 750 Sheets
- Tork Heavy-Duty Wiping Roll Paper Towel 2, 1000 Sheets
- Tork Tork Wiping Paper Plus Roll Paper Towel 750 Sheets
- Tork Wiping Paper Plus Roll Paper Towel 2, 1500 Sheets
- Tork Tork Xpress Soft Natural Multifold Hand Towel Advanced Multifold Paper Towel 2, 180 Sheets
- Tork Wiping Paper Plus Roll Paper Towel 750 Sheets
- Tork Tork Wiping Paper Plus Roll Paper Towel 2, 457 Sheets
