RS Better World
WYPALL WypAll® L20 (7334) Roll Paper Towel, 380 x 121 mm, 3360 Sheets
- RS Stock No.:
- 221-4714
- Mfr. Part No.:
- 7334
- Brand:
- WYPALL
Stock information currently inaccessible
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 221-4714
- Mfr. Part No.:
- 7334
- Brand:
- WYPALL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WYPALL | |
| Form Factor | Roll | |
| Product Type | Paper Towel | |
| Roll Width | 121mm | |
| Sheet Size | 380 x 121 mm | |
| Number of Sheets | 3360 | |
| Series | L20 EXTRA | |
| Trade Name | WypAll® L20 (7334) | |
| Roll Length | 380mm | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Verification | EU Ecolabel, FSC Certified | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand WYPALL | ||
Form Factor Roll | ||
Product Type Paper Towel | ||
Roll Width 121mm | ||
Sheet Size 380 x 121 mm | ||
Number of Sheets 3360 | ||
Series L20 EXTRA | ||
Trade Name WypAll® L20 (7334) | ||
Roll Length 380mm | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Verification EU Ecolabel, FSC Certified | ||
Colour Blue | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
WypAll 7334 Cleaning & Maintenance Wiping Paper L20 Compact Rolls, 2 ply, Blue (24 rolls x 140 sheets)
WypAll Brand Professional Wiping Paper products are designed for the specific environments where they will be used, to deliver on your wiping task, every time. These blue, 2 ply, single use Cleaning & Maintenance Compact Rolls are versatile, small, easy to handle and designed for a variety of wiping tasks. They are perfect for tool and parts clean-up in process and maintenance environments. Our embossing technology delivers a great balance of performance and value. These rolls are compatible with our WypAll small roll dispenser (7041). Individual sheet size 38cm (L) x 24cm (W). 24 rolls x 116 sheets, 2 ply, blue (3,360 total)
24 rolls x 140 blue, 2 ply sheets (3,360 total)
Designed for versatile cleaning and wiping in process and maintenance environments, and perfect for tool and parts clean up.
Embossing technology delivers a great balance of performance and value.
Compact Roll format
Compatible with WypAll Wiping Paper Dispenser (product code 7041).
The Kimberly Clark WypAll wiping paper products are designed for the specific environments where they will be used, to deliver on your wiping task, every time. These blue, 2 ply, single use cleaning and maintenance compact rolls are versatile, small, easy to handle and designed for a variety of wiping tasks. It's embossing technology delivers a great balance of performance and value.
It is compatible with WypAll wiping paper dispenser
It has texture
