WYPALL WypAll® X80 Power Clean™ 8279 White Cloths for General Cleaning, Dry Use, Box of 160, 426 x 282mm, Repeat Use

Stock information currently inaccessible
RS Stock No.:
210-7409
Mfr. Part No.:
8279
Brand:
WYPALL
Find similar products by selecting one or more attributes.
Select all

Brand

WYPALL

Application

General Cleaning

Colour

White

Trade Name

WypAll® X80 Power Clean™ 8279

Range

X80

Package Type

Box

Number of Wipes per Pack

160

Wiper Size

426 x 282mm

Wet/Dry

Dry

Repeat/Single Use

Repeat Use

Ply

1

RoHS Status: Exempt

COO (Country of Origin):
US

WypAll® X80 Power Clean™ Cleaning Cloths 8279 - Reusable Cloths - 1 BRAG™ Box x 160 White Absorbent Cloths


From wiping up grime, oil and grease to soaking up food prep spills, having the right wipe on hand is crucial to your operation. A clean, absorbent and durable alternative to paper towels, rags and shop towels, WypAll® offers a wide range of task-specific wipes and cloths designed to meet your industry needs and enhance your confidence in every clean. The Power Clean™ range has been specially designed to tackle the toughest tasks - from heavy-duty cleaning to lint free surface prep, perfect for use in industrial manufacturing. WypAll® X80 Power Clean™ Cleaning Cloths do not tear and maintain consistency in quality and size during wiping and cleaning tasks. 70% of users were impressed by the durability of the absorbent cleaning cloths, leading them to be preferred over rags by 3 times more users. Advanced Hydroknit™ technology ensures each white cloth is strong, durable and highly absorbent. Leading in strength, our goal is to support you in improving productivity and efficiency whilst reducing waste by delivering a clean, reliably consistent and reusable cleaning cloth. The flexible BRAG™ Box system protects each cloth from contact with dirt and grime and provides controlled single sheet dispensing, helping to control usage and reduce wiper wastage. The cloths to clean surfaces are ideal where portability is key or for small workspaces. Each individual wiping cloth measures 42.60cm (L) x 28.20cm (W). WypAll® X80 Power Clean™ Cleaning Cloths can be used with detergent or disinfectant. These reusable cloths have been tested as compatible for use in spray and wipe application with peracetic acid, hydrogen peroxide, bleach (sodium hypochlorite) and quats (quaternary ammonium compounds). Spray and wiping compatibility help to ensure workers can wipe their own work spaces, vehicles, desks, seating and food prep areas before and after use. When the WypAll® X80 Power Clean™ wipers are used for spray and wipe it also helps to enable production workers to clean down/sanitise individual workstations before hand-off to next shift. For environments where fully saturated wiping is a requirement, these absorbent cleaning cloths are tested as compatible with soap/detergent, hydrogen peroxide, peracetic acid, isopropanol, acetone, methyl ethyl ketone and bleach (sodium hypochlorite). Always follow manufacturers' instructions for dilution, application and contact time. Because bleach tends to destabilise, compatibility testing period was limited to 24 hours to reflect the usage instructions recommend by the bleach manufacturer. 1 BRAG™ Box x 160 White Absorbent Cloths.

Features and Benefits


Each BRAG™ Box of WypAll® X80 Power Clean™ Cleaning Cloths contains 160 white cloths.
• Hydroknit™ technology ensures each absorbent cloth is strong, durable and tearproof, maintaining integrity and size during wiping and cleaning tasks.
• Delivered in the flexible BRAG™ Box system, ideal for portability in small work spaces, offering single sheet dispensing and providing protection to prevent grime and dirt touching the cleaning cloths.
• Reusable cloths designed for tough maintenance and cleaning tasks, perfect for use in industrial manufacturing for heavy-duty, rough surface wiping, where strength and bulk are key requirements.
• Food contact certified water absorbent cloths, preferred to rags or laundered cloths by 3 times more users.

Applications


Cleaning and wiping

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy