Kimberly Clark WypAll Dry Multi-Purpose Wipes, Pack of 30, 345 x 335mm
- RS Stock No.:
- 183-1539
- Mfr. Part No.:
- 19154
- Brand:
- Kimberly Clark
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-1539
- Mfr. Part No.:
- 19154
- Brand:
- Kimberly Clark
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimberly Clark | |
| Wipe Type | Multi-Purpose Wipes | |
| Application | General Cleaning | |
| Wet/Dry | Dry | |
| Package Type | Pack | |
| Number of Wipes per Pack | 30 | |
| Ply | 1 | |
| Wiper Size | 345 x 335mm | |
| Colour | Green | |
| Trade Name | WypAll | |
| Repeat/Single Use | Repeat Use | |
| Select all | ||
|---|---|---|
Brand Kimberly Clark | ||
Wipe Type Multi-Purpose Wipes | ||
Application General Cleaning | ||
Wet/Dry Dry | ||
Package Type Pack | ||
Number of Wipes per Pack 30 | ||
Ply 1 | ||
Wiper Size 345 x 335mm | ||
Colour Green | ||
Trade Name WypAll | ||
Repeat/Single Use Repeat Use | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CO
WypAll® X80 Plus Cloths 19154 - 8 packs x 30 quarter-fold, green cloths
Extended use, green, 1 ply cloths. For tough cleaning tasks in food processing & healthcare environments. Hydroknit Technology ensures cloths are tear resistant, strong, durable & highly absorbent. Food contact certified. 4 colour options to help avoid cross-contamination. Delivered in a poly pack.
Features and Benefits;
8 packs x 30 quarter-fold, green cloths (240 total)
Food contact certified and available in 4 different colours to facilitate task segregation to help avoid cross-contamination
Advanced Hydroknit Technology ensures each cloth is strong and fast absorbing
Powerpocket embossing for improved cleaning and debris pickup
Available in a hygienic poly pack to provide protection from grime or dirt touching the product
Single sheet dispensing, to control usage and reduce waste
Designed for tough cleaning tasks in food processing and healthcare environments, helping you to wipe right
Cloths are strong and tear-proof.
WypAll® Cloths have been designed to enhance regulatory hygiene practices and compliance
Food contact certified and available in 4 different colours to facilitate task segregation to help avoid cross-contamination
Advanced Hydroknit Technology ensures each cloth is strong and fast absorbing
Powerpocket embossing for improved cleaning and debris pickup
Available in a hygienic poly pack to provide protection from grime or dirt touching the product
Single sheet dispensing, to control usage and reduce waste
Designed for tough cleaning tasks in food processing and healthcare environments, helping you to wipe right
Cloths are strong and tear-proof.
WypAll® Cloths have been designed to enhance regulatory hygiene practices and compliance
Available colours;
WypAll® X80 Plus Cloths 19139 - 8 packs x 30 quarter-fold, blue cloths
RS stock no: 8872709
WypAll® X80 Plus Cloths 19164 - 8 packs x 30 quarter-fold, yellow cloths
WypAll® X80 Plus Cloths 19164 - 8 packs x 30 quarter-fold, yellow cloths
RS stock no: 8872711
