WYPALL WypAll® X50 Critical Clean™ (7443) Yellow Cloths for General Cleaning, Dry Use, Pack of 50 Per Pack, 416 x 245
- RS Stock No.:
- 183-1536
- Mfr. Part No.:
- 7443
- Brand:
- WYPALL
Subtotal (1 box of 6 units)*
£55.19
(exc. VAT)
£66.23
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £55.19 | £9.198 |
*price indicative
- RS Stock No.:
- 183-1536
- Mfr. Part No.:
- 7443
- Brand:
- WYPALL
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WYPALL | |
| Product Type | Cloths | |
| Application | General Cleaning | |
| Colour | Yellow | |
| Trade Name | WypAll® X50 Critical Clean™ (7443) | |
| Series | WypAll® X50 Critical Clean™ | |
| Package Type | Pack | |
| Quantity Per Package | 50Per Pack | |
| Wiper Size | 416 x 245 mm | |
| Wet/Dry | Dry | |
| Number of Plies | 1 | |
| Repeat/Single Use | Repeat Use | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WYPALL | ||
Product Type Cloths | ||
Application General Cleaning | ||
Colour Yellow | ||
Trade Name WypAll® X50 Critical Clean™ (7443) | ||
Series WypAll® X50 Critical Clean™ | ||
Package Type Pack | ||
Quantity Per Package 50Per Pack | ||
Wiper Size 416 x 245 mm | ||
Wet/Dry Dry | ||
Number of Plies 1 | ||
Repeat/Single Use Repeat Use | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CO
WypAll X50 Colour Coded Cleaning Cloths 7443 - Yellow Wiping Cloths - 6 Packs x 50 Interfolded Colour Coded Cloths (300 total)
No matter which surfaces they come into contact with throughout their day, give your employees and visitors greater peace of mind by providing proven cleaning and disinfecting workplace hygiene solutions. WypAll cloths have been designed to enhance regulatory hygiene practices and compliance, helping to break the chain of germ transmission. The WypAll X50 range are extended use cleaning cloths. These yellow non-woven wipes are specially designed for light and medium duty wiping tasks and particularly suited to food preparation and processing environments. The colour coded cleaning cloths are available in four colours (blue, red, green and yellow) designed to help facilitate task segregation where it is a key requirement. Colour coded cleaning helps to reduce the risk of cross-contamination as the colour of the wiping cloths determines the cleaning task it is used for. Advanced Hydroknit Technology is used in these non-woven wipes, ensuring these yellow cleaning cloths are lightweight yet absorbent. This added absorbency helps to reduce residue, allowing for a faster, more efficient clean. These colour coded cleaning cloths are food contact certified and have been tested as compatible for use in a spray and wipe application with peracetic acid, hydrogen peroxide, bleach (sodium hypochlorite) and quats (quaternary ammonium compounds). For fully saturated applications these cleaning wipers have been tested as compatible with soap/detergent, bleach (sodium hypochlorite), hydrogen peroxide, peracetic acid, methyl ethyl ketone, isopropanol and acetone. Always follow manufacturers instructions for dilution, application and contact time. Because bleach tends to destabilise, compatibility testing period was limited to 24 hours to reflect the usage instructions recommend by the bleach manufacturer.These wiping cloths are available in a hygienic Poly pack helping provide protection from contaminants. Single sheet dispensing helps to prevent grime/dirt touching the cleaning wipes while also controlling usage. Individual sheet size 41.8cm (L) x 24.7cm (W). 6 packs x 50 interfolded cloths, 1 ply, yellow (300 total)
Features and Benefits
Each pack contains 50 yellow cleaning cloths. These 1 ply, Durable wiping cloths are designed to support colour coded cleaning
Food contact certified, these colour coded cleaning cloths are available in 4 different colours to help avoid cross-contamination
Advanced Hydroknit Technology ensures each colour coded cloth is strong and fast absorbing
WypAll X50 cleaning cloths are designed to enhance regulatory workplace hygiene practices and compliance
These wiping cloths are available in a hygienic Poly pack helping provide protection from contaminants
Compatible with;
Aquarius™ C Fold Hand Towel Dispenser 6954 - 1 x White Paper Towel Dispenser; RS stock no: 7800100
Related links
- WYPALL WypAll® X50 Critical Clean™ (7442) Green Cloths for General Cleaning Pack of 50 Per Pack
- WYPALL WypAll® X60 General Clean™ (6034) White Cloths for General Cleaning Pack of 76 Per Pack
- WYPALL WYPALL White Cloths for General Cleaning Roll of 820 Per Pack Single Use
- WYPALL WypAll® X80 Critical Clean™ (7567) Yellow Cloths for Industrial Cleaning Pack of 25 Per Pack, 420 x 360
- WYPALL WYPALL White Cloths for General Cleaning Box of 56 Per Pack Repeat Use
- WYPALL WYPALL Blue Cloths for General Cleaning Box of 152 Per Pack Repeat Use
- Karcher EASYFIX DISPOSABLE CLOTH SET White Dry Use 340 x 118
- WYPALL WYPALL Blue Cloths for General Cleaning Box of 80 Per Pack Repeat Use
