Kimberly Clark Roll of 100 Blue Dry Wipes

Unavailable
RS will no longer stock this product.
RS Stock No.:
183-1535
Mfr. Part No.:
7304
Brand:
Kimberly Clark
Find similar products by selecting one or more attributes.
Select all

Brand

Kimberly Clark

Application

General Cleaning

Wet/Dry

Dry

Package Type

Roll

Number of Wipes per Pack

100

Wiper Size

380 x 240mm

Colour

Blue

Trade Name

WypAll

Repeat/Single Use

Single Use

Ply

2

RoHS Status: Not Applicable

COO (Country of Origin):
GB
Reliable AIRFLEX wiping paper with improved absorbency, for medium-duty wiping and cleaning tasks, and incidental spills.

The WYPALL L20 Extra+ range has been designed to provide customers with great reliability for multipurpose wiping and cleaning tasks. The WYPALL L20 Extra+ Wiper Small Roll 7304 is the ideal solution for medium duty wiping, polishing glass, cleaning surfaces & tools. The unique Airflex base sheet technology is strong enough to see any job through from start to finish without falling apart and absorbent enough to clean up the most spills with ease. These wipers come at the value you would expect from a limited life wiper, but with exceptional strength and absorbency resulting in fewer wipers used and less money spent. Delivered in a Small Roll format to provide easy access to wipers using a dispenser in smaller work areas, or where easily portable wiper rolls are required.This product is sold as 24 rolls x 100 blue, 2 ply sheets (2,400 total). Individual sheet size 38cm (L) x 24cm (W).Compatible with KIMBERLY-CLARK PROFESSIONAL Wiper Dispenser