Kimberly Clark HOSTESS Wet Wipes, 24 Packs of 168 Wipes

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
183-1490
Mfr. Part No.:
6806
Brand:
Kimberly Clark
Find similar products by selecting one or more attributes.
Select all

Brand

Kimberly Clark

Application

General Cleaning

Wet/Dry

Dry

Number of Wipes per Pack

168

Wiper Size

258 x 230mm

Colour

Blue

Trade Name

Hostess

Repeat/Single Use

Single Use

Ply

1

RoHS Status: Not Applicable

COO (Country of Origin):
GB
Our traditional format C Fold Hand Towels are suitable for high-traffic washrooms.

KLEENEX Ultra Interfolded Hand Towels are the essential everyday soft, strong and absorbent 2 ply hand towel for any business. Our Airflex technology ensures that each towel is ultra absorbent and strong even when wet, preventing them from becoming soggy or ripping. Our clever, interfolded design helps to prevent towels ripping when being pulled from the dispenser, and ensures only single towels are dispensed each time, reducing mess and wastage. KLEENEX® Ultra Interfolded hand towels are made from 60% recycled fibre.This product is sold as a case of 15 packs x 186 white, 2 ply towels (2,790 total).Compatible with AQUARIUS Folded Hand Towel Dispensers and KIMBERLY-CLARK PROFESSIONAL Folded Hand Towel Dispensers