RS Better World
Tork Industrial Heavy-Duty Wiping Roll Paper Towel, 119 m x 235 mm, 3, 350 Sheets
- RS Stock No.:
- 136-9615
- Mfr. Part No.:
- 130081
- Brand:
- Tork
Subtotal (1 box of 2 units)*
£111.68
(exc. VAT)
£134.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 08 June 2026
- Plus 7 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £111.68 | £55.84 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 136-9615
- Mfr. Part No.:
- 130081
- Brand:
- Tork
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tork | |
| Product Type | Paper Towel | |
| Form Factor | Roll | |
| Roll Width | 235mm | |
| Sheet Size | 119 m x 235 mm | |
| Number of Sheets | 350 | |
| Trade Name | Industrial Heavy-Duty Wiping | |
| Roll Length | 119000mm | |
| Number of Plies | 3 | |
| Standards/Approvals | EU Ecolabel, FSC | |
| Better World Verification | EU Ecolabel, FSC Certified | |
| Better World Product | Yes | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Tork | ||
Product Type Paper Towel | ||
Form Factor Roll | ||
Roll Width 235mm | ||
Sheet Size 119 m x 235 mm | ||
Number of Sheets 350 | ||
Trade Name Industrial Heavy-Duty Wiping | ||
Roll Length 119000mm | ||
Number of Plies 3 | ||
Standards/Approvals EU Ecolabel, FSC | ||
Better World Verification EU Ecolabel, FSC Certified | ||
Better World Product Yes | ||
Colour Blue | ||
- COO (Country of Origin):
- DE
Tork Paper Towel, Industrial Heavy-Duty Wiping, 119 m x 235 mm Size - 130081
This Tork paper towel offers industrial heavy-duty wiping capabilities ideal for various applications. This product is designed to provide efficient and effective cleaning solutions.
Features & Benefits
• Blue paper towel roll suitable for industrial heavy-duty wiping
• Long sheet size of 119 m x 235mm for maximum coverage and usage
• Strong and durable construction for optimal protection and hygiene maintenance
• Designed for easy tear off and consumption control
Applications
• Suitable for use in healthcare facilities to maintain hygiene standards
• Can be used for industrial settings requiring heavy-duty wiping solutions
• Ideal for high-traffic areas where quick and efficient cleaning is essential
Can it be used in healthcare environments?
Yes, this paper towel roll is specifically designed for healthcare environments to uphold hygiene standards.
Will it provide effective wiping in industrial settings?
Yes, it is suitable for industrial applications requiring heavy-duty wiping capabilities.
Is this paper towel suitable for high-traffic areas?
Yes, the Tork blue roll is ideal for busy areas where quick and efficient cleaning is essential.
Related links
- Tork Industrial Heavy-Duty Wiping Roll Paper Towel 3, 200 Sheets
- Tork Industrial Heavy-Duty Wiping Roll Paper Towel 3, 750 Sheets
- Tork Wiping Paper Plus Roll Paper Towel 2, 1500 Sheets
- Tork Heavy-Duty Wiping Roll Paper Towel 2, 1000 Sheets
- Tork Tork Wiping Paper Plus Roll Paper Towel 750 Sheets
- Tork Tork Roll Paper Towel 2, 500 Sheets
- Tork Tork Basic Paper 2 Ply Roll Paper Towel 1, 971 Sheets
- WYPALL WypAll Roll Paper Towel 1 Ply, 1000 Sheets
