RS Better World

Tork Heavy-Duty Wiping Roll Paper Towel, 340 m x 369 mm, 2, 1000 Sheets

Subtotal (1 unit)*

£71.96

(exc. VAT)

£86.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 58 unit(s) shipping from 15 June 2026
  • Plus 31 unit(s) shipping from 15 June 2026
  • Plus 36 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£71.96

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Click here to find out more.

RS Stock No.:
136-9613
Mfr. Part No.:
130070
Brand:
Tork
Find similar products by selecting one or more attributes.
Select all

Brand

Tork

Product Type

Paper Towel

Form Factor

Roll

Roll Width

369mm

Sheet Size

340 m x 369 mm

Number of Sheets

1000

Trade Name

Heavy-Duty Wiping

Roll Length

3400mm

Number of Plies

2

Standards/Approvals

FSC, EU Ecolabel

Better World Verification

EU Ecolabel, FSC Certified

Better World Product

Yes

Colour

Blue

COO (Country of Origin):
DE

Tork Paper Towel, 1000 Sheets, Premium Quality - H-D Wiping Paper Series - 130070


Are tough spills giving you a hard time in your workplace? Clean them up in a jiffy with this paper towel from Tork. It's from the H-D range, making it fit for heavy liquids like oil and grease. The towel stays strong even when wet, so you can keep using it until your task is done. Each roll contains 1000 sheets, so it will be a while before you need to crack open a new one.

Features & Benefits


• Versatile installation, as it's compatible with both wall and floor stand dispensers

• Weighs only 5kg, so it's easy to handle when you set it up

• Meets legislative requirements for use in food prep areas

Applications


• Automotive industry

• Agricultural equipment

• Kiosks

• Pubs and bars

Are the towels on this roll perforated?


Yes, this roll of paper towel is perforated to make it easy to tear off the sheets as you go.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy