RS Better World

Tork Tork Basic Paper 2 Ply Roll Paper Towel, 340 m x 235 mm, 1, 971 Sheets

Subtotal (1 box of 2 units)*

£54.44

(exc. VAT)

£65.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 32 unit(s) shipping from 08 June 2026
  • Plus 14 unit(s) shipping from 08 June 2026
  • Plus 48 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£54.44£27.22

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Click here to find out more.

RS Stock No.:
136-9608
Mfr. Part No.:
129262
Brand:
Tork
Find similar products by selecting one or more attributes.
Select all

Brand

Tork

Product Type

Paper Towel

Form Factor

Roll

Sheet Size

340 m x 235 mm

Number of Sheets

971

Trade Name

Tork Basic Paper 2 Ply

Roll Length

340m

Number of Plies

1

Standards/Approvals

FSC, EU Ecolabel

Better World Product

Yes

Better World Verification

EU Ecolabel, FSC Certified

Colour

White

COO (Country of Origin):
DE

Tork Basic Paper Combi Roll


Tork Basic paper is a roll of 2-Ply paper ideal for basic hand and general wiping use. The flow of the roll in unrestricted so you can take as much as you require plus is easy to use with one hand. The paper system is W1 and W2 of paper are for use with the Tork Maxi Centrefeed Dispenser or the Tork Floor or Wall Stand Dispensers.

FEATURES and BENEFITS:


Tork basic paper wiping;2-Ply;Basic hand and general wiping, light wiping tasks;Unrestricted flow;For use with the Tork Maxi Centrefeed dispenser, Tork Floor or Wall Stand Dispensers;Food contact approved;Tork E-handle – easy carrying;Cost efficient;Net weight 2956 g

WIPE SYSTEM:


W1 = Wipers wall/floor/standard system;W2 = Wipers Combi roll system

Washroom Systems - SCA Hygiene Products


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy