RS Better World
Tork Roll Paper Towel, 157.5 m x 200 mm, 2, 1 Sheets
- RS Stock No.:
- 136-9605
- Mfr. Part No.:
- 128207
- Brand:
- Tork
Subtotal (1 box of 6 units)*
£67.14
(exc. VAT)
£80.57
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £67.14 | £11.19 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 136-9605
- Mfr. Part No.:
- 128207
- Brand:
- Tork
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tork | |
| Product Type | Paper Towel | |
| Form Factor | Roll | |
| Roll Width | 194mm | |
| Sheet Size | 157.5 m x 200 mm | |
| Number of Sheets | 1 | |
| Roll Length | 1575mm | |
| Number of Plies | 2 | |
| Standards/Approvals | EU Ecolabel, FSC | |
| Better World Product | Yes | |
| Better World Verification | EU Ecolabel, FSC Certified | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Tork | ||
Product Type Paper Towel | ||
Form Factor Roll | ||
Roll Width 194mm | ||
Sheet Size 157.5 m x 200 mm | ||
Number of Sheets 1 | ||
Roll Length 1575mm | ||
Number of Plies 2 | ||
Standards/Approvals EU Ecolabel, FSC | ||
Better World Product Yes | ||
Better World Verification EU Ecolabel, FSC Certified | ||
Colour Blue | ||
- COO (Country of Origin):
- GB
Tork Paper Towel, Run-Out Indicator, 2-Ply - Wiping Paper Plus Series - 128207
Need a hand wiping down surfaces in your industrial settings? Go for this paper towel from Tork. It's soft to be gentle on your hands yet strong enough not to make a mess when it absorbs liquids. The roll has a run-out indicator, so it's easy to plan replacements early on and avoid downtimes. Thanks to a width of 194mm, you can spread this towel out on large spills.
Features & Benefits
• Compatible with M2 Centrefeed dispenser for unrestricted roll flow
• Highly absorbent, two-ply design is useful for mopping up fluids
• Advanced quality means it exceeds basic requirements
Applications
• Commercial kitchens
• Portakabins
• Hospitality industry
How many rolls of paper towels come in a box?
There are six rolls in each box, providing plenty of stock for multiple tasks or to fill several dispensers.
Related links
- Tork Roll Paper Towel 1, 12 Sheets
- Tork Roll Paper Towel 1, 1 Sheets
- Tork Tork Roll Paper Towel 1
- Tork Industrial Heavy-Duty Wiping Roll Paper Towel 3, 200 Sheets
- Tork Tork Roll Paper Towel 2, 750 Sheets
- Tork Tork Roll Paper Towel 1500 Sheets
- Tork Roll Paper Towel 2, 500 Sheets
- Tork Roll Paper Towel 2, 429 Sheets
