RS Better World
Tork Roll Paper Towel, 150 m x 194 mm, 2, 429 Sheets
- RS Stock No.:
- 136-9601
- Mfr. Part No.:
- 128107
- Brand:
- Tork
Subtotal (1 box of 6 units)*
£48.07
(exc. VAT)
£57.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 65 unit(s) shipping from 08 June 2026
- Plus 4 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £48.07 | £8.012 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 136-9601
- Mfr. Part No.:
- 128107
- Brand:
- Tork
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tork | |
| Form Factor | Roll | |
| Product Type | Paper Towel | |
| Roll Width | 194mm | |
| Sheet Size | 150 m x 194 mm | |
| Number of Sheets | 429 | |
| Roll Length | 1500mm | |
| Number of Plies | 2 | |
| Standards/Approvals | EU Ecolabel, FSC | |
| Better World Product | Yes | |
| Better World Verification | EU Ecolabel, FSC Certified | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Tork | ||
Form Factor Roll | ||
Product Type Paper Towel | ||
Roll Width 194mm | ||
Sheet Size 150 m x 194 mm | ||
Number of Sheets 429 | ||
Roll Length 1500mm | ||
Number of Plies 2 | ||
Standards/Approvals EU Ecolabel, FSC | ||
Better World Product Yes | ||
Better World Verification EU Ecolabel, FSC Certified | ||
Colour Blue | ||
- COO (Country of Origin):
- GB
Tork Paper Towel, Disposable, 2-Ply - Basic Paper Series - 128107
Dry your hands and wipe down surfaces using this paper towel from Tork. It's an everyday cloth that's suitable for multiple tasks, such as mopping up spills and polishing tools or utensils. Thanks to the roll's unrestricted flow, it's a snap to grab as much or as little as you need. A 2-ply design gives it good absorbency while still holding it together in one piece. You can use this paper towel in food prep settings, as its blue colour is easy to spot to reduce the risk of contamination.
Features & Benefits
• Generous roll length of 150m prolongs the time between replacements
• Width of 194mm to sufficiently dry hands using one unit
• Disposable to cut down on cloth cleaning
• Universal quality to meet basic demands
Applications
• Cafés
• Hospitals and medical facilities
• Public buildings
• Garden centres
How much does each roll weigh?
It weighs just over a kilo, so you can easily manoeuvre it into a dispenser.
Related links
- Tork Roll Paper Towel 2, 429 Sheets
- Tork Tork Basic Paper 2 Ply Roll Paper Towel 2, 429 Sheets
- Tork Tork Wiping Paper Plus Roll Paper Towel 2, 457 Sheets
- Tork Tork Roll Paper Towel 2, 750 Sheets
- Tork Tork Roll Paper Towel 1500 Sheets
- Tork Roll Paper Towel 2, 500 Sheets
- Tork Roll Paper Towel 1, 1 Sheets
- Tork Roll Paper Towel 1, 12 Sheets
