RS Better World

Tork Tork Wiping Paper Plus Roll Paper Towel, 2, 750 Sheets

Subtotal (1 box of 2 units)*

£75.13

(exc. VAT)

£90.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 01 June 2026
  • Plus 2 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£75.13£37.565

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
136-9599
Mfr. Part No.:
130041
Brand:
Tork
Find similar products by selecting one or more attributes.
Select all

Brand

Tork

Product Type

Paper Towel

Form Factor

Roll

Roll Width

235mm

Number of Sheets

750

Trade Name

Tork Wiping Paper Plus

Roll Length

255000mm

Number of Plies

2

Standards/Approvals

EU Ecolabel, FSC

Better World Product

Yes

Better World Verification

EU Ecolabel, FSC Certified

Colour

White

COO (Country of Origin):
DE

Tork Paper Towel, White, 255m x 235mm Sheet - 130041


This paper towel by Tork is a high quality, eco-friendly solution for various industrial needs. With 1500 sheets in total and FSC certification, it ensures a sustainable and efficient option for your workspace. The large sheet size and quick absorbency make it ideal for quick clean ups and wiping tasks.

Features & Benefits


• QuickDry quality for faster absorption of liquids

• Strong and durable for heavy duty wiping tasks

• FSC certified for environmentally conscious usage

• Large sheet size of 255m x 235mm for maximum coverage

• Ideal for mopping up spills and general wiping tasks

Applications


• Used in automation, electronics, electrical, and mechanical industries

• Ideal for wiping hands, surfaces, and mopping up liquids efficiently

• Perfect for high-traffic areas requiring frequent clean-ups

Can it handle heavy-duty wiping tasks?


Yes, it is designed to be strong and durable for all your industrial cleaning needs.

Will it be suitable for mopping up spills quickly?


Yes, the QuickDry quality ensures faster absorption of liquids for efficient clean-ups.

Is it environmentally friendly?


Yes, this paper towel is FSC certified, making it a sustainable choice for your workspace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy