RS Better World

Tork Roll Paper Towel, 120 m x 200 mm, 1, 12 Sheets

Subtotal (1 box of 12 units)*

£104.35

(exc. VAT)

£125.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 15 June 2026
  • Plus 5 unit(s) shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£104.35£8.696

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Click here to find out more.

RS Stock No.:
136-9598
Mfr. Part No.:
100152
Brand:
Tork
Find similar products by selecting one or more attributes.
Select all

Brand

Tork

Product Type

Paper Towel

Form Factor

Roll

Roll Width

194mm

Sheet Size

120 m x 200 mm

Number of Sheets

12

Roll Length

120m

Number of Plies

1

Standards/Approvals

FSC, EU Ecolabel

Better World Verification

EU Ecolabel, FSC Certified

Better World Product

Yes

Colour

White

COO (Country of Origin):
GB

Tork Paper Towel, White, Roll Form - 100152


This paper towel is a versatile solution for professional environments requiring hand and surface wiping tasks. Ideal for light wiping, it can be conveniently used in the Tork mini centrefeed dispenser. It is also known for its high quality and efficiency.

Features & Benefits


• Suitable for wiping hands and lightly soiled surfaces, providing an effective cleaning solution

• Particularly effective for glass cleaning, leaving no lint or streaks behind

• Operable with one hand for ease of use, making it convenient for various application

Applications


• Designed for use in professional environments requiring effective hand and surface wiping

• Suitable for various applications across industries

Can it be used for glass cleaning?


Yes, it is particularly good for cleaning glass without leaving lint or streaks.

Will it work well for light wiping tasks?


Yes, it is ideal for light wiping tasks and hand wiping in various professional settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy