PAL Wipe Dispenser, Wall Mounting
- RS Stock No.:
- 193-4370
- Mfr. Part No.:
- X49110ON
- Brand:
- PAL
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-4370
- Mfr. Part No.:
- X49110ON
- Brand:
- PAL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PAL | |
| Wall Mounted | Yes | |
| Type | Wall Mounting | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand PAL | ||
Wall Mounted Yes | ||
Type Wall Mounting | ||
Colour White | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Wipex Disinfectant Wipes
This full range of disinfectant wipes is available in five sizes to suit every application. Made from a non-woven material, these wipes are also coloured blue for easy detection to avoid accidental food contamination.
Small Surface Disinfectant Wipes
A tub of wipes for use on probes, utensils and small surfaces.
Medium Surface Disinfectant Wipes
Ideal for cleaning stations, surfaces, production lines, trolleys etc.
Large Surface Disinfectant Wipes
A large tub with carrying handle that contains wipes for use in large scale disinfectant.
Hand Sanitiser
A tub of wipes for disinfecting hands in high risk areas.
A wall bracket is available for use with the medium surface wipes and the hand sanitiser.
A wall bracket is available for use with the medium surface wipes and the hand sanitiser.
