NetAlly AIRCHECK-G2 Handheld Wi Fi Test Equipment for 802.11a/b/g/n Networks
- RS Stock No.:
- 204-8320
- Mfr. Part No.:
- AIRCHECK-G2-KIT
- Brand:
- NetAlly
Stock information currently inaccessible
- RS Stock No.:
- 204-8320
- Mfr. Part No.:
- AIRCHECK-G2-KIT
- Brand:
- NetAlly
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NetAlly | |
| Networks Supported | 802.11a/b/g/n | |
| Display Type | LCD | |
| Keypad | 1-key Elastomeric | |
| Equipment Type | Handheld | |
| Model Number p | AIRCHECK-G2 | |
| Select all | ||
|---|---|---|
Brand NetAlly | ||
Networks Supported 802.11a/b/g/n | ||
Display Type LCD | ||
Keypad 1-key Elastomeric | ||
Equipment Type Handheld | ||
Model Number p AIRCHECK-G2 | ||
- COO (Country of Origin):
- US
The Netscout wireless tester intuitive user interface provides actionable intelligence, simplifying wireless troubleshooting and validation. It provides network professionals and technicians of any skill level with complete and accurate information.
1key elastomeric
4.5 hours typical operating life
Rechargeable lithium ion battery pack
4.5 hours typical operating life
Rechargeable lithium ion battery pack
