Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 218-4477
- Mfr. Part No.:
- DIR-X1560
- Brand:
- D-Link
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | D-Link | |
Router Type | WiFi Router | |
Model | DIR-X1560 | |
Wireless Connectivity | WiFi | |
Network Speed | 10/100/1000Mbit/s | |
WiFi Rating | AX1500 | |
WiFi Standard | 802.11ax1, 802.11ac, 802.11n, 802.11g, 802.11b, 802.11a, 802.3u, 802.3ab, 802.3az | |
Wireless Data Rate | 300/1200Mbit/s | |
WiFi Band | 2.4 GHz, 5GHz | |
Select all | ||
---|---|---|
Brand D-Link | ||
Router Type WiFi Router | ||
Model DIR-X1560 | ||
Wireless Connectivity WiFi | ||
Network Speed 10/100/1000Mbit/s | ||
WiFi Rating AX1500 | ||
WiFi Standard 802.11ax1, 802.11ac, 802.11n, 802.11g, 802.11b, 802.11a, 802.3u, 802.3ab, 802.3az | ||
Wireless Data Rate 300/1200Mbit/s | ||
WiFi Band 2.4 GHz, 5GHz | ||