Smarteq Wireless 710300 Puck WiFi Antenna with SMA Connector, WiFi

Subtotal (1 unit)*

£32.38

(exc. VAT)

£38.86

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 20 unit(s), ready to ship from another location
Units
Per unit
1 +£32.38

*price indicative

RS Stock No.:
287-6673
Distrelec Article No.:
301-15-268
Mfr. Part No.:
710300
Brand:
Smarteq Wireless
Find similar products by selecting one or more attributes.
Select all

Brand

Smarteq Wireless

RF Protocols

WiFi

Internal/External

External

Frequency Range

2.4 → 2.69 GHz, 4.9 → 5.9 GHz

Antenna Physical Form

Puck

Antenna Mounting Type

Screw

Mounting Type

Screw Mount

Connector Type

SMA

Gain

1 dBi, 3 dBi

Antenna Directivity

Omnidirectional

Cable Length

200mm

Connector Gender

Male

COO (Country of Origin):
TW
The SmartDisc WiFi antenna by Smarteq is a reliable dual band WiFi antenna suitable for M2M and rugged vehicle installations. With a discreet design and ground plane independence, it offers flexible installation options for optimal WiFi performance. The antenna is IP67 rated and features a durable construction, making it ideal for various applications.

Dual band WiFi antenna for 2.4GHz and 5GHz frequencies
Discreet design with options for hole or adhesive mount
IP67 rated for durability and reliability
Ground plane independent for flexible installation
Wide range of operating temperatures from -40°C to +85°C
Various cable lengths and connectors available for customization

Related links