Molex 219611-0250 T-Bar WiFi Antenna with U.FL Connector, WiFi

Bulk discount available

Subtotal (1 bag of 100 units)*

£331.50

(exc. VAT)

£397.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 - 100£3.315£331.50
200 - 400£3.228£322.80
500 - 900£3.145£314.50
1000 +£3.066£306.60

*price indicative

RS Stock No.:
258-9291
Mfr. Part No.:
219611-0250
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

RF Protocols

WiFi

Internal/External

Internal

Antenna Physical Form

T-Bar

Frequency Range

2.4 → 7.125 GHz

Connector Type

U.FL

Antenna Mounting Type

Adhesive

Mounting Type

Adhesive

Gain

1.9 (at 2.4 GHz) dBi, 2.5 (at 5 GHz) dBi, 2.8 (at 5 GHz) dBi

Cable Length

250mm

Connector Gender

Male

Antenna Directivity

Omnidirectional

Height

35.4mm

Width

15.4mm

Series

219611

COO (Country of Origin):
CN
The Molex WiFi6E flexible and PCB antennas, with upgraded triple-band antenna support, are designed for quick and easy integration into wireless devices at minimal implementation cost and enable high-performance RF transmission for demanding Wi-Fi applications.

Double sided TESA adhesive
Cable and connector can be customized
Highly compact, side fed monopole antenna


Related links