- RS Stock No.:
- 245-8273
- Mfr. Part No.:
- EFD2471A3S-10MH4L
- Brand:
- Ezurio
20 In stock - FREE next working day delivery available
Added
Price Each (In a Bag of 10)
£7.039
(exc. VAT)
£8.447
(inc. VAT)
Units | Per unit | Per Bag* |
10 - 40 | £7.039 | £70.39 |
50 - 90 | £6.849 | £68.49 |
100 - 240 | £6.668 | £66.68 |
250 - 490 | £6.497 | £64.97 |
500 + | £6.335 | £63.35 |
*price indicative |
- RS Stock No.:
- 245-8273
- Mfr. Part No.:
- EFD2471A3S-10MH4L
- Brand:
- Ezurio
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Laird Connectivity 10MH4L Wi-Fi antenna in 2020 the FCC announced the allocation of a new frequency spectrum for Wi-Fi, extending frequencies up to 7.125 GHz. our flex MIMO the worlds first flexible PIFA MIMO antenna, is now available as the flex MIMO 6E it supports the full Wi-Fi spectrum of 2400-2500, 4900-5925 and 5925-7125 MHz frequency bands an ideal solution for MIMO Wi-Fi applications with future-proofing for emerging 6E frequencies.
Full Coverage – Operates over all three Wi-Fi bands
Performance – Two integrated elements delivering exceptional performance across all bands in MIMO applications
Versatile – Compact design using patented flexible PIFA antenna structure allows for use on flat and curved surfaces
Future-Proofed – Coverage for emerging Wi-Fi 6E applications
Reliable – PIFA technology is easy to integrate into IoT devices and less likely to detune in proximity of metal or a human body
Quality – Designed and built to exacting specifications
Performance – Two integrated elements delivering exceptional performance across all bands in MIMO applications
Versatile – Compact design using patented flexible PIFA antenna structure allows for use on flat and curved surfaces
Future-Proofed – Coverage for emerging Wi-Fi 6E applications
Reliable – PIFA technology is easy to integrate into IoT devices and less likely to detune in proximity of metal or a human body
Quality – Designed and built to exacting specifications
Specifications
Attribute | Value |
---|---|
Internal/External | Internal |
RF Protocols | WiFi (Dual Band) |
Antenna Physical Form | PCB |
Frequency Range | 2.4 GHz, 5 GHz, 6 GHz |
Connector Type | MCIS, MHF, U.FL |
Mounting Type | Flat |
Antenna Mounting Type | Adhesive |
Gain | 3.3dBi |
Connector Gender | Male |
Cable Length | 100mm |
Antenna Directivity | Omnidirectional |
Related links
- Linx ANT-W63-WRT-UFL Dome WiFi Antenna with MCIS U.FL Connector,...
- Linx ANT-W63-WRT-MHF4 Dome WiFi Antenna with MCIS U.FL Connector,...
- Ezurio EMF2449A1-10UFL Blade Multi-Band Antenna with U.FL...
- Ezurio EFD2471A3S-10MH4L PCB WiFi Antenna with MCIS U.FL...
- TE Connectivity 2118309-1 PCB WiFi Antenna with MCIS U.FL...
- Ezurio EMF2449A1-10MH4L Blade Multi-Band Antenna with IPEX...
- Ezurio EFD2471A3S-10MHF1 PCB WiFi Antenna with MCIS U.FL Connector, WiFi
- Ezurio EFG2400A3S-10MH4L PCB WiFi Antenna with MHF4L Connector, WiFi