- RS Stock No.:
- 240-0881
- Mfr. Part No.:
- APAMSJ-137
- Brand:
- Abracon
Available to back order for despatch 23/10/2024
Added
Price Each (In a Bag of 100)
£4.196
(exc. VAT)
£5.035
(inc. VAT)
Units | Per unit | Per Bag* |
100 + | £4.196 | £419.60 |
*price indicative |
- RS Stock No.:
- 240-0881
- Mfr. Part No.:
- APAMSJ-137
- Brand:
- Abracon
Technical Reference
Legislation and Compliance
Product Details
The Abracon WIFI Antenna Module is Suitable for wide range of application such as Wi-Fi 4.85 - 5.85GHz, Routers and Wireless Networks.
5.0GHz Wi-Fi
VSWR 3:1
Compact size only 44mm in length
Linear Polarization
SMA connector
RoHS/RoHS II compliant
VSWR 3:1
Compact size only 44mm in length
Linear Polarization
SMA connector
RoHS/RoHS II compliant
Specifications
Attribute | Value |
---|---|
Internal/External | External |
RF Protocols | 5G |
Frequency Range | 5 GHz |
Antenna Physical Form | Rod |
Connector Type | SMA |
Antenna Mounting Type | Direct |
Mounting Type | Direct |
Gain | 5dBi |
Connector Gender | Male |
Antenna Directivity | Omnidirectional |