Ezurio EMF2471A3S-10MH4L I-Bar WiFi Antenna, WiFi

Unavailable
RS will no longer stock this product.
RS Stock No.:
229-5331
Mfr. Part No.:
EMF2471A3S-10MH4L
Brand:
Ezurio
Find similar products by selecting one or more attributes.
Select all

Brand

Ezurio

Internal/External

Internal

RF Protocols

WiFi

Antenna Physical Form

I-Bar

Frequency Range

2.4 GHz, 5 GHz, 6 GHz

Antenna Mounting Type

PCB

Antenna Directivity

Omnidirectional

Cable Length

100mm

The Laird Connectivity Wi-Fi 6E Mini Nano Blade Flex 6 GHz is a flexible PCB antenna that supports 3 bands of WLAN applications, including the 6 to 7.125 GHz band enabling Wi-Fi 6E. These small flexible printed circuit antennas can be embedded in space-sensitive applications. They offer excellent efficiency over all 3 Wi-Fi bands. The antennas are specifically designed to be embedded inside various IoT devices for aesthetically pleasing integration.

Three-band frequency coverage
Support for Wi-Fi 6E
Excellent Omni gain patterns
High efficiency