KYOCERA AVX X1005323-W3A1SA10A1 Square WiFi Antenna with SMA Connector
- RS Stock No.:
- 225-6416
- Mfr. Part No.:
- X1005323-W3A1SA10A1
- Brand:
- KYOCERA AVX
Bulk discount available
Subtotal (1 unit)*
£15.75
(exc. VAT)
£18.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £15.75 |
| 10 - 24 | £15.32 |
| 25 - 49 | £14.91 |
| 50 - 99 | £14.54 |
| 100 + | £14.17 |
*price indicative
- RS Stock No.:
- 225-6416
- Mfr. Part No.:
- X1005323-W3A1SA10A1
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Internal/External | External | |
| Antenna Physical Form | Square | |
| Frequency Range | 2.4 GHz, 5.8 GHz | |
| Antenna Mounting Type | Adhesive | |
| Connector Type | SMA | |
| Cable Length | 100mm | |
| Connector Gender | Male | |
| Antenna Directivity | Omnidirectional | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Internal/External External | ||
Antenna Physical Form Square | ||
Frequency Range 2.4 GHz, 5.8 GHz | ||
Antenna Mounting Type Adhesive | ||
Connector Type SMA | ||
Cable Length 100mm | ||
Connector Gender Male | ||
Antenna Directivity Omnidirectional | ||
The AVX Ethertronics Wi-Fi external antenna delivers on the key needs of device designers for higher functionality and performance.
Foam adhesive
IoT and remote monitoring
Waterproof IPX5
Operating temperature: -40 to +85 °C
IoT and remote monitoring
Waterproof IPX5
Operating temperature: -40 to +85 °C
Related links
- KYOCERA AVX X1005323-W3A1SA10A1 Square WiFi Antenna with SMA Connector
- Huber+Suhner 1324.19.0056 Square WiFi Antenna with SMA Connector, WiFi
- Huber+Suhner 1356.19.0022 Square WiFi Antenna with SMA Connector, WiFi
- Huber+Suhner 1356.19.0023 Square WiFi Antenna with SMA Connector, WiFi
- Huber+Suhner 1324.19.0057 Square WiFi Antenna with SMA Connector, WiFi
- Antenova SR42W001 Square WiFi Antenna with SMA Connector, WiFi (Dual Band)
- Mobilemark PND8-2400/5500-3-GRY Square WiFi Antenna with SMA Connector, WiFi
- Huber+Suhner 1399.19.0221 Square WiFi Antenna with SMA Connector, WiFi (Dual Band)
