- RS Stock No.:
- 224-2968
- Mfr. Part No.:
- 1089617
- Brand:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 224-2968
- Mfr. Part No.:
- 1089617
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Phoenix Contact Omnidirectional antenna, which operates on band 689 to 2700 MHz with a gain of 2 dBi, polarization linear, it also includes 1.5 m connecting cable and adhesive tape for mounting.
UV resistance
Degree of protection IP67
Degree of protection IP67
Specifications
Attribute | Value |
---|---|
Internal/External | External |
Antenna Physical Form | Whip |
Frequency Range | 0.689 → 2.7 GHz |
Gain | 2dBi |
Connector Gender | Male |
Cable Length | 1.5m |
Antenna Directivity | Omnidirectional |