RF Solutions ANT-2HEL28-SMA Stubby WiFi Antenna with SMA Connector, WiFi

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£6.91

(exc. VAT)

£8.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 73 unit(s) shipping from 17 August 2026
  • Plus 2 unit(s) shipping from 17 August 2026
  • Plus 60 unit(s) shipping from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£6.91
10 - 49£6.56
50 - 99£6.23
100 - 499£5.93
500 +£5.70

*price indicative

RS Stock No.:
224-0614
Mfr. Part No.:
ANT-2HEL28-SMA
Brand:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Product Type

WiFi Antenna

RF Protocols

WiFi

Internal/External

External

Antenna Physical Form

Stubby

Bandwidth

2500MHz

Antenna Mount Type

Direct

Minimum Frequency

2.4GHz

Connector Type

SMA

Gain

1.5dBi

Directivity

Omni-Directional

Connector Gender

Male

Antenna Internal Construction

Copper with Rugged ABS Finish

Maximum Frequency

2.4GHz

Standards/Approvals

WEEE Directive 2012/19/EU, RoHS Directive 2011/65/EU and Amendment 2015/863/EU

Series

ANT-2HEL28

COO (Country of Origin):
CN
The RF Solutions 2.4GHz compact helical antenna with SMA male fixing. and rugged plastic finish. This ready to operate antenna requires no tuning and provides optimum range and reliability to your application. It has vertical polarisation.

50ohm impedance

Operating temperature –30 to +80oC

Max power 50W

VSWR <1.7

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy