Molex 146186-0050 T-Bar WiFi Antenna, WiFi

Bulk discount available

Subtotal (1 tape of 18 units)*

£32.994

(exc. VAT)

£39.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 612 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
18 - 90£1.833£32.99
108 - 486£1.586£28.55
504 - 990£1.544£27.79
1008 - 2484£1.503£27.05
2502 +£1.467£26.41

*price indicative

RS Stock No.:
218-2072
Mfr. Part No.:
146186-0050
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

RF Protocols

WiFi

Internal/External

Internal

Frequency Range

2.4 GHz, 5 GHz

Antenna Physical Form

T-Bar

Antenna Mounting Type

Adhesive

Gain

4.25dBi

Antenna Directivity

Omnidirectional

Cable Length

50mm

Connector Gender

Female

COO (Country of Origin):
CN
The Molex flex cable balance antenna is a balanced, dipole-type, high efficiency antenna for 2.4 to 5 GHz applications, including WI-FI 6E, Bluetooth, ZigBee. It is compatible with U.FL / I-PEX MHF connector with 50mm cable length and adhesive mounting.

Linear polarization
Net weight 0.718/g

Related links