Molex 146153-1300 T-Bar WiFi Antenna, WiFi (Dual Band)
- RS Stock No.:
- 218-2061
- Mfr. Part No.:
- 146153-1300
- Brand:
- Molex
Bulk discount available
Subtotal (1 tape of 8 units)*
£19.76
(exc. VAT)
£23.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1,600 unit(s) shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 8 - 8 | £2.47 | £19.76 |
| 16 - 96 | £2.134 | £17.07 |
| 104 - 496 | £2.078 | £16.62 |
| 504 - 992 | £2.025 | £16.20 |
| 1000 + | £1.976 | £15.81 |
*price indicative
- RS Stock No.:
- 218-2061
- Mfr. Part No.:
- 146153-1300
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| RF Protocols | WiFi (Dual Band) | |
| Internal/External | Internal | |
| Frequency Range | 2.4 GHz, 5 GHz | |
| Antenna Physical Form | T-Bar | |
| Mounting Type | Adhesive Mount | |
| Antenna Mounting Type | Adhesive | |
| Gain | 2.8dBi | |
| Cable Length | 300mm | |
| Antenna Directivity | Omnidirectional | |
| Series | 146153 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
RF Protocols WiFi (Dual Band) | ||
Internal/External Internal | ||
Frequency Range 2.4 GHz, 5 GHz | ||
Antenna Physical Form T-Bar | ||
Mounting Type Adhesive Mount | ||
Antenna Mounting Type Adhesive | ||
Gain 2.8dBi | ||
Cable Length 300mm | ||
Antenna Directivity Omnidirectional | ||
Series 146153 | ||
- COO (Country of Origin):
- CN
The Molex flex cable balance antenna is a balanced, dipole-type, high efficiency antenna for 2.4 to 5 GHz applications, including WI-FI 6E, Bluetooth, ZigBee. It is compatible with U.FL / I-PEX MHF connector with 300mm cable length and adhesive mounting.
Linear polarization
Net weight 1.133/g
Ground plane independent
Net weight 1.133/g
Ground plane independent
Related links
- Molex 146153-0100 T-Bar WiFi Antenna, WiFi (Dual Band)
- Molex 146153-1250 T-Bar WiFi Antenna, WiFi (Dual Band)
- Molex 146153-0300 T-Bar WiFi Antenna, WiFi (Dual Band)
- Molex 146153-1100 T-Bar WiFi Antenna, WiFi (Dual Band)
- Molex 146153-1200 T-Bar WiFi Antenna, WiFi (Dual Band)
- Molex 146153-0050 T-Bar WiFi Antenna, WiFi (Dual Band)
- Molex 146153-1150 T-Bar WiFi Antenna, WiFi (Dual Band)
- Molex 146153-0200 T-Bar WiFi Antenna, WiFi (Dual Band)
