Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Antennas
WiFi Antennas
TE Connectivity 2195630-1 Whip WiFi Antenna with SMA RP Connector, WiFi (Dual Band)
RS Stock No.:
201-8108
Mfr. Part No.:
2195630-1
Brand:
TE Connectivity
View all WiFi Antennas
Discontinued product
RS Stock No.:
201-8108
Mfr. Part No.:
2195630-1
Brand:
TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet - 2195630-1
Non Compliant
Statement of conformity
COO (Country of Origin):
CN
The TE Connectivity 2400-2500 & 5150-5875MHz dual band antenna standard antenna solutions is an external chassis mount antenna. It has an omni directional azimuth beam width.
Multi band antenna
RoHS compliant
Attribute
Value
Internal/External
External
RF Protocols
WiFi (Dual Band)
Antenna Physical Form
Whip
Frequency Range
2.4 GHz, 5 GHz
Mounting Type
Direct
Connector Type
SMA RP
Antenna Mounting Type
Through Hole/Bolted
Gain
2dBi
Antenna Directivity
Omnidirectional
Connector Gender
Male
Weight
8.5g
Height
108mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+75°C