Mobilemark EM-900/2400-0R0R-6 Patch WiFi Antenna with UFL Connector, ISM Band
- RS Stock No.:
- 195-2473
- Mfr. Part No.:
- EM-900/2400-0R0R-6
- Brand:
- Mobilemark
Bulk discount available
Subtotal (1 unit)*
£28.72
(exc. VAT)
£34.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £28.72 |
| 5 - 9 | £26.14 |
| 10 - 19 | £23.95 |
| 20 + | £22.11 |
*price indicative
- RS Stock No.:
- 195-2473
- Mfr. Part No.:
- EM-900/2400-0R0R-6
- Brand:
- Mobilemark
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mobilemark | |
| RF Protocols | ISM Band | |
| Frequency Range | 900 MHz, 2.4 GHz | |
| Antenna Physical Form | Patch | |
| Mounting Type | PCB | |
| Connector Type | UFL | |
| Gain | 2dBi | |
| Cable Length | 152mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand Mobilemark | ||
RF Protocols ISM Band | ||
Frequency Range 900 MHz, 2.4 GHz | ||
Antenna Physical Form Patch | ||
Mounting Type PCB | ||
Connector Type UFL | ||
Gain 2dBi | ||
Cable Length 152mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +80°C | ||
The EM-900/2400 from Mobile Mark features an innovative PCB flexible circuit board material that bends and contours, allowing the antenna to fit in almost any space or enclosure.
This flexible antenna functions on the ISM 863-928 MHz and 2.4-2.5 MHz bands with 2 dBi gain, and terminates with U.FL connectors.
This flexible antenna functions on the ISM 863-928 MHz and 2.4-2.5 MHz bands with 2 dBi gain, and terminates with U.FL connectors.
Related links
- Mobilemark EM-2400/5500-0R-6 PCB WiFi Antenna with UFL Connector, WiFi (Dual Band)
- Molex 206764-0100 Patch WiFi Antenna with MHF Connector, ISM Band
- Molex 105262-0003 Square WiFi Antenna with UFL Connector, ISM Band
- Digi International XB2B-WFUS-001 WiFi Antenna with UFL Connector, ISM Band
- Mobilemark PSTGO-2400HS Antenna with SMA Connector, ISM Band
- Mobilemark PSTG2-433T Omnidirectional Antenna with TNC Connector, ISM Band
- Mobilemark RM-433-3C-BLK-12 Stubby Omnidirectional Telemetry Antenna with SMA Connector, ISM Band
- Linx ANT-433-PW-QW-UFL Whip Omnidirectional Telemetry Antenna with UFL Connector, ISM Band
