Taoglas FXP70.07.0053A Flexible Antenna with U.FL/I-PEX MHF Connector Connector, Bluetooth, WiFi, ZigBee
- RS Stock No.:
- 736-626
- Mfr. Part No.:
- FXP70.07.0053A
- Brand:
- Taoglas
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
£16.52
(exc. VAT)
£19.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 98 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £16.52 | - |
| 5 + | £16.03 | 2% |
*price indicative
- RS Stock No.:
- 736-626
- Mfr. Part No.:
- FXP70.07.0053A
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Antenna | |
| RF Protocols | Bluetooth, WiFi, ZigBee | |
| Antenna Physical Form | Flexible | |
| Antenna Mount Type | Adhesive | |
| Connector Type | U.FL/I-PEX MHF Connector | |
| Minimum Frequency | 2400MHz | |
| Gain | 1.1dBi | |
| Maximum Frequency | 2500MHz | |
| Antenna Internal Construction | PCB Antenna | |
| Standards/Approvals | UKCA | |
| Series | FXP | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Antenna | ||
RF Protocols Bluetooth, WiFi, ZigBee | ||
Antenna Physical Form Flexible | ||
Antenna Mount Type Adhesive | ||
Connector Type U.FL/I-PEX MHF Connector | ||
Minimum Frequency 2400MHz | ||
Gain 1.1dBi | ||
Maximum Frequency 2500MHz | ||
Antenna Internal Construction PCB Antenna | ||
Standards/Approvals UKCA | ||
Series FXP | ||
- COO (Country of Origin):
- VN
The Taoglas flexible PCB antenna is designed for 2.4GHz applications, providing reliable connectivity for Wi-Fi, ZigBee, Bluetooth, and ISM band uses, ensuring robust performance across various environments.
Low profile design enables seamless integration within devices
High performance with an efficiency rate of 63.7% on 2mm ABS plastic
Omni-directional radiation pattern ensures broad coverage
Customisable cable and connector options available for tailored solutions
Related links
- Molex 146187-0250 PCB Antenna with IPEX MHF Connector WiFi, ZigBee
- TE Connectivity 2118907-8 PCB Antenna with MHF Connector WiFi, ZigBee
- TE Connectivity 1-2344656-6 FPC Antenna with MHF Connector 5950 MHz WiFi, ZigBee
- TE Connectivity 1-2344656-7 FPC Antenna with MHF Connector 5875 MHz WiFi, ZigBee
- TE Connectivity 1-2344657-3 FPC Antenna with MHF Connector 7125 MHz WiFi, ZigBee
- Taoglas FXUB65.07.0180C Patch Antenna with U.FL/I-PEX MHF Connector Connector, 4G (LTE)
- Molex 214386-1001 Whip Antenna with U.FL/I-PEX MHF Connector Connector, WiFi
- Molex 47950-1011 T-Bar WiFi Antenna with U.FL/I-PEX MHF Connector Connector, WiFi
