Draytek ANT-1205B Stick WiFi Antenna with RP-SMA Connector, IEEE 802.11a
- RS Stock No.:
- 708-043
- Mfr. Part No.:
- ANT-1205B
- Brand:
- Draytek
Image representative of range
Get a bulk buy discount
Add 5 more to save £2.10
View bulk pricing optionsSubtotal (1 unit)*
£21.05
(exc. VAT)
£25.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 26 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £21.05 | - |
| 5 + | £20.63 | £2.10 |
*price indicative
- RS Stock No.:
- 708-043
- Mfr. Part No.:
- ANT-1205B
- Brand:
- Draytek
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Draytek | |
| Product Type | WiFi Antenna | |
| Internal/External | Internal | |
| RF Protocols | IEEE 802.11a | |
| Antenna Physical Form | Stick | |
| Minimum Frequency | 2400MHz | |
| Bandwidth | 5GHz | |
| Antenna Mount Type | Hinged | |
| Connector Type | RP-SMA | |
| Gain | 5dBi | |
| Connector Gender | Female | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 5850MHz | |
| Standards/Approvals | RoHS | |
| Series | DrayTek | |
| Number of Bands | 2 | |
| Select all | ||
|---|---|---|
Brand Draytek | ||
Product Type WiFi Antenna | ||
Internal/External Internal | ||
RF Protocols IEEE 802.11a | ||
Antenna Physical Form Stick | ||
Minimum Frequency 2400MHz | ||
Bandwidth 5GHz | ||
Antenna Mount Type Hinged | ||
Connector Type RP-SMA | ||
Gain 5dBi | ||
Connector Gender Female | ||
Directivity Omni-Directional | ||
Maximum Frequency 5850MHz | ||
Standards/Approvals RoHS | ||
Series DrayTek | ||
Number of Bands 2 | ||
- COO (Country of Origin):
- TW
The Rextron High-Gain Dual-Band Antenna is a replacement aerial (antenna) for any wireless access point. It provides up to a 5dBi gain (vs. the 2 or 3 dBi standard aerial supplied with the product). The antenna can increase coverage in your environment, creating a stronger signal for your WiFi coverage. A high-gain aerial achieves this by creating a narrower and therefore more concentrated radiation pattern. It is still an omnidirectional aerial, i.e. signal radiates in all directions (360 degrees) perpendicular to the aerial's length. Aerial gain occurs by concentrating the beam - reducing its vertical angle, so for best all-round coverage (above and below as well as to the sides), use the aerials included with your router.
High-Gain Dual-Band Aerials
Set of 2 Antennas
Available in white or black
Can improve range and coverage of wireless signal
Suitable for all DrayTek routers and access Points
Suitable for 802.11ac and 802.11ax (Wi-Fi 6)
Frequency Range : 2400-2500Mhz and 5150-5850Mhz
4.5dBi Gain at 5.8Ghz
5dBi Gain at 2.4Ghz
Connector: RP-SMA
Suitable for indoor use only
Optional magnetic/extension base (ANT-BAS1)
Related links
- Draytek ANT-1205B Stick WiFi Antenna with RP-SMA Connector, IEEE 802.11a
- Draytek ANT-1205W Stick WiFi Antenna with RP-SMA Connector, IEEE 802.11a
- Rextron ANT-1205W Stick WiFi Antenna with RP-SMA Connector, IEEE 802.11a
- L-Com HG5817Y-NF-1 Panel Directional GSM & GPRS Antenna with Type N Female Connector, IEEE 802.11a
- TP-Link EAP215-Bridge KIT Baton WiFi Antenna, IEEE 802.11a/n/ac
- Draytek ANT-4GE1-K Dome Cellular Antennas with N Male to SMA Male Connector 3G 5G
- TE Connectivity 2344656-8 PCB Antenna with MHF4 Connector IEEE 802.11a/b/g/n/ac/ax, ZigBee
- TE Connectivity 2344656-5 Flexible Antenna with MHF4 Connector IEEE 802.11a/b/g/n/ac/ax ZigBee
