TE Connectivity 2344721-5 WiFi Antenna, 3G (UTMS), 4G (LTE)
- RS Stock No.:
- 507-092
- Mfr. Part No.:
- 2344721-5
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£256.11
(exc. VAT)
£307.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £256.11 |
*price indicative
- RS Stock No.:
- 507-092
- Mfr. Part No.:
- 2344721-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | 3G (UTMS), 4G (LTE) | |
| Frequency Range | 2400 → 5000 MHz | |
| Antenna Mounting Type | Ceiling | |
| Gain | 5dB | |
| Cable Length | 2m | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols 3G (UTMS), 4G (LTE) | ||
Frequency Range 2400 → 5000 MHz | ||
Antenna Mounting Type Ceiling | ||
Gain 5dB | ||
Cable Length 2m | ||
- COO (Country of Origin):
- GB
The TE Connectivity ceiling mount antenna MIMO 3X3 N plug is designed to deliver superior wireless performance in a robust and compact package. Perfect for outdoor environments, this antenna supports multiple wireless standards, ensuring versatile compatibility across various applications. Its passive operation coupled with a 50 Ω impedance means you can rely on effective signal transmission over frequencies ranging from 2400 MHz to 5000 MHz With a lightweight design and compact dimensions, this antenna is easy to install and maintain, making it an ideal choice for users requiring reliable connectivity without compromising on space or aesthetics.
Optimized for high-frequency communication ensuring a reliable connection
Lightweight structure that simplifies installation in diverse settings
Designed for outdoor use, providing durability against environmental factors
Incorporates MIMO technology for enhanced signal quality and range
Low halogen materials contribute to environmental compliance and safety
Accommodates multiple cellular standards for broad application compatibility
Lightweight structure that simplifies installation in diverse settings
Designed for outdoor use, providing durability against environmental factors
Incorporates MIMO technology for enhanced signal quality and range
Low halogen materials contribute to environmental compliance and safety
Accommodates multiple cellular standards for broad application compatibility
Related links
- MikroElektronika MIKROE-3370 Blade WiFi Antenna 4G (LTE)
- Linx ANT-LTE-SP610-T Square WiFi Antenna 3G (UTMS), 4G (LTE)
- Linx ANT-LTE-CER-T WiFi Antenna 3G (UTMS), 4G (LTE)
- Linx ANT-B5-PW-QW Whip WiFi Antenna 3G (UTMS), 4G (LTE)
- Linx ANT-B28-PW-QW Whip WiFi Antenna 3G (UTMS), 4G (LTE)
- Linx ANT-B20-PW-QW Whip WiFi Antenna 3G (UTMS), 4G (LTE)
- Linx ANT-B8-PW-QW Whip WiFi Antenna 3G (UTMS), 4G (LTE)
- Linx ANT-LTE-WS-SMA WiFi Antenna with SMA Connector 3G (UTMS), 4G (LTE)
