Siretta MIKE15/2.5M/SMAM/S/S/26 Rod Antenna with SMA Connector, LoRaWAN
- RS Stock No.:
- 278-029
- Mfr. Part No.:
- MIKE15/2.5M/SMAM/S/S/26
- Brand:
- Siretta
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£38.69
(exc. VAT)
£46.43
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 18 unit(s) shipping from 14 September 2026
- Plus 79 unit(s) shipping from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £38.69 |
| 10 - 99 | £34.82 |
| 100 + | £32.12 |
*price indicative
- RS Stock No.:
- 278-029
- Mfr. Part No.:
- MIKE15/2.5M/SMAM/S/S/26
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| RF Protocols | LoRaWAN | |
| Internal/External | External | |
| Product Type | Antenna | |
| Antenna Physical Form | Rod | |
| Minimum Frequency | 410MHz | |
| Antenna Mount Type | Magnetic | |
| Connector Type | SMA | |
| Gain | 8.83dBi | |
| Connector Gender | Male | |
| Cable Length | 460mm | |
| Antenna Internal Construction | ABS | |
| Maximum Frequency | 1900MHz | |
| Standards/Approvals | IP65, RoHS | |
| Series | Mike 15 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
RF Protocols LoRaWAN | ||
Internal/External External | ||
Product Type Antenna | ||
Antenna Physical Form Rod | ||
Minimum Frequency 410MHz | ||
Antenna Mount Type Magnetic | ||
Connector Type SMA | ||
Gain 8.83dBi | ||
Connector Gender Male | ||
Cable Length 460mm | ||
Antenna Internal Construction ABS | ||
Maximum Frequency 1900MHz | ||
Standards/Approvals IP65, RoHS | ||
Series Mike 15 | ||
- COO (Country of Origin):
- CN
The Siretta Mike 15 is a high-performance 4G LTE antenna that also excels in providing reliable wireless connectivity for Bluetooth, Wi-Fi, and ISM LoRa applications. Designed for versatile use, the Mike 15 supports 4G LTE networks while also performing exceptionally well in the 2.4 GHz band, making it ideal for Bluetooth and Wi-Fi communications.
Supports Wi-Fi 2.4 GHz spectrum
Supports ISM 433 MHz band
Magnetic mount
IP65 highest level of dust protection and can withstand water jets from all directions
Related links
- Siretta MIKE15/2.5M/FMEF/S/S/26 Whip Multi-Band Antenna with FME Connector 2.4 GHz
- Siretta ALPHA15/2.5M/SMAM/S/S/26 Puck Antenna with SMA Connector
- Siretta ALPHA14/2.5M/SMAM/S/S/26 Blade Omni-Directional Multi-Band Antenna with SMA Connector
- Siretta TANGO48/2.5M/SMAM/S/S/17 Rod Antenna with SMA Connector
- Siretta TANGO11A/2.5M/SMAM/S/S/19 Puck Multi-Band Antenna with SMA Male Connector LoRaWAN Wi-Fi
- Siretta ALPHA10/2.5M/SMAM/S/S/20 Blade Multi-Band Antenna with SMA Connector, WiFi
- Siretta TANGO23/2.5M/SMAM/S/RP/19 Puck WiFi Antenna with SMA RP Connector ISM Band WiFi (Dual Band),
- Siretta ALPHA11/2.5M/SMAM/S/S/20 Blade Multi-Band Antenna with SMA Connector 6000 MHz WiFi
