TE Connectivity L000684-04 Panel Multiband Antenna with RP SMA Connector, WiFi
- RS Stock No.:
- 144-178
- Mfr. Part No.:
- L000684-04
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£212.40
(exc. VAT)
£254.88
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £212.40 |
*price indicative
- RS Stock No.:
- 144-178
- Mfr. Part No.:
- L000684-04
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Internal/External | External | |
| RF Protocols | WiFi | |
| Antenna Physical Form | Panel | |
| Frequency Range | 2.4 → 2.485 GHz, 5.15 → 5.85 GHz, 5.925 → 7.125 GHz | |
| Connector Type | RP SMA | |
| Antenna Mounting Type | Wall/Pole | |
| Mounting Type | Pole Mount, Wall Mount | |
| Gain | 6dBi | |
| Antenna Directivity | Omnidirectional | |
| Cable Length | 0.75m | |
| Dimensions | 200 x 200 x 46.5mm | |
| Weight | 540g | |
| Height | 46.5mm | |
| Width | 200mm | |
| Depth | 200mm | |
| Minimum Operating Temperature | -50°C | |
| Series | ProSig | |
| Maximum Operating Temperature | +65°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Internal/External External | ||
RF Protocols WiFi | ||
Antenna Physical Form Panel | ||
Frequency Range 2.4 → 2.485 GHz, 5.15 → 5.85 GHz, 5.925 → 7.125 GHz | ||
Connector Type RP SMA | ||
Antenna Mounting Type Wall/Pole | ||
Mounting Type Pole Mount, Wall Mount | ||
Gain 6dBi | ||
Antenna Directivity Omnidirectional | ||
Cable Length 0.75m | ||
Dimensions 200 x 200 x 46.5mm | ||
Weight 540g | ||
Height 46.5mm | ||
Width 200mm | ||
Depth 200mm | ||
Minimum Operating Temperature -50°C | ||
Series ProSig | ||
Maximum Operating Temperature +65°C | ||
- COO (Country of Origin):
- MY
The Laird External Antennas Tri Band Directional Antenna is expertly designed to enhance both interior and exterior Wi-Fi 6E wireless network systems. The antenna comes equipped with integrated RG58LL plenum rated cables and RP-SMA connectors, facilitating easy installation. The included mounting bracket offers versatile installation options, allowing for either pole or mast mounting or direct wall mounting, making it adaptable to various environments.
2x2 and 4x4 MIMO options
High performance beam pattern
IP67 rating
High performance beam pattern
IP67 rating
Related links
- Schneider Electric PASA-ANT1 Panel Antenna with RP SMA Connector, WiFi
- TE Connectivity L000962-02 Panel WiFi Antenna with RP SMA Connector, WiFi
- Etic ANT219 Whip WiFi Antenna with RP SMA Connector, WiFi
- Etic ANT217 Whip WiFi Antenna with RP SMA Connector, WiFi
- Etic ANT311 Puck WiFi Antenna with RP SMA Connector, WiFi
- Helmholz GmbH & Co. KG 700-889-ANT01 Stubby WiFi Antenna with RP SMA Connector, WiFi
- Siretta DELTA10A/x/SMAM/RP/S/17 Rod Antenna with SMA Connector, WiFi
- Mobilemark SMD-W-3C3C-WHT-180 Dome WiFi Antenna with SMA RP Connector, WiFi (Dual Band)